MKS4G022203C00JI00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,81837 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,81837 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,82211 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,82845 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,82845 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,81662 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,74120 zł
Datasheet
Image for MKS4G022203C00JI00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKS4G022203C00JI00

DigiKey Part Number
1928-MKS4G022203C00JI00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MKS4G022203C00JI00
Description
CAP FILM 0.022UF 5% 400VDC RAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.022 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Reel (TR)
Size / Dimension
0.512" L x 0.157" W (13.00mm x 4.00mm)
Part Status
Active
Height - Seated (Max)
0.354" (9.00mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.394" (10.00mm)
Voltage Rating - AC
200V
Applications
Automotive; DC Link, DC Filtering
Voltage Rating - DC
400V
Ratings
AEC-Q200
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MKS4G022203C00JB00WIMA01928-MKS4G022203C00JB00TB-ND0,81837 złParametric Equivalent
MKS4G022203C00JD00WIMA01928-MKS4G022203C00JD00TB-ND0,81837 złParametric Equivalent
MKS4G022203C00JF00WIMA01928-MKS4G022203C00JF00TR-ND0,82211 złParametric Equivalent
MKS4G022203C00JH00WIMA01928-MKS4G022203C00JH00TR-ND0,82845 złParametric Equivalent
MKS4G022203C00JJ00WIMA01928-MKS4G022203C00JJ00TR-ND0,82845 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 4000,82211 zł4 439,39 zł
Unit Price without VAT:0,82211 zł
Unit Price with VAT:1,01120 zł