MKS4F023302B00KH00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,65336 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,64620 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,65336 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,64572 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,65527 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,65527 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,64429 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,63839 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,57920 zł
Datasheet
Image for MKS4F023302B00KH00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKS4F023302B00KH00

DigiKey Part Number
1928-MKS4F023302B00KH00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MKS4F023302B00KH00
Description
CAP FILM 0.033UF 10% 250VDC RAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.033 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Reel (TR)
Size / Dimension
0.394" L x 0.118" W (10.00mm x 3.00mm)
Part Status
Active
Height - Seated (Max)
0.335" (8.50mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.295" (7.50mm)
Voltage Rating - AC
160V
Applications
Automotive; DC Link, DC Filtering
Voltage Rating - DC
250V
Ratings
AEC-Q200
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MKS4F023302B00KA00WIMA01928-MKS4F023302B00KA00TB-ND0,65336 złParametric Equivalent
MKS4F023302B00KB00WIMA01928-MKS4F023302B00KB00TB-ND0,64620 złParametric Equivalent
MKS4F023302B00KC00WIMA01928-MKS4F023302B00KC00TB-ND0,65336 złParametric Equivalent
MKS4F023302B00KD00WIMA01928-MKS4F023302B00KD00TB-ND0,64572 złParametric Equivalent
MKS4F023302B00KF00WIMA01928-MKS4F023302B00KF00TR-ND0,65527 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 6000,64429 zł5 540,89 zł
Unit Price without VAT:0,64429 zł
Unit Price with VAT:0,79248 zł