Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKS4F022202B00KA00 | |
|---|---|
DigiKey Part Number | 1928-MKS4F022202B00KA00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MKS4F022202B00KA00 |
Description | CAP FILM 0.022UF 10% 250VDC RAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 0.394" L x 0.118" W (10.00mm x 3.00mm) |
Part Status Active | Height - Seated (Max) 0.335" (8.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - AC 160V | Applications Automotive; DC Link, DC Filtering |
Voltage Rating - DC 250V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKS4F022202B00KB00 | WIMA | 0 | 1928-MKS4F022202B00KB00TB-ND | 0,64620 zł | Parametric Equivalent |
| MKS4F022202B00KC00 | WIMA | 0 | 1928-MKS4F022202B00KC00TB-ND | 0,65336 zł | Parametric Equivalent |
| MKS4F022202B00KD00 | WIMA | 0 | 1928-MKS4F022202B00KD00TB-ND | 0,64572 zł | Parametric Equivalent |
| MKS4F022202B00KF00 | WIMA | 0 | 1928-MKS4F022202B00KF00TR-ND | 0,65527 zł | Parametric Equivalent |
| MKS4F022202B00KH00 | WIMA | 0 | 1928-MKS4F022202B00KH00TR-ND | 0,64429 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 900 | 0,65336 zł | 4 508,18 zł |
| Unit Price without VAT: | 0,65336 zł |
|---|---|
| Unit Price with VAT: | 0,80363 zł |


