MKS4F021502B00JI00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,80958 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,80126 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,80958 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,80069 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,81179 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,79903 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,79903 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,79217 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,71835 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,80958 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,80126 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,80958 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,80069 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,81179 zł
Datasheet
Image for MKS4F021502B00JI00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKS4F021502B00JI00

DigiKey Part Number
1928-MKS4F021502B00JI00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MKS4F021502B00JI00
Description
CAP FILM 0.015UF 5% 250VDC RAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.015 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Reel (TR)
Size / Dimension
0.394" L x 0.118" W (10.00mm x 3.00mm)
Part Status
Active
Height - Seated (Max)
0.335" (8.50mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.295" (7.50mm)
Voltage Rating - AC
160V
Applications
Automotive; DC Link, DC Filtering
Voltage Rating - DC
250V
Ratings
AEC-Q200
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MKS4F021502B00JA00WIMA01928-MKS4F021502B00JA00TB-ND0,80958 złParametric Equivalent
MKS4F021502B00JB00WIMA01928-MKS4F021502B00JB00TB-ND0,80126 złParametric Equivalent
MKS4F021502B00JC00WIMA01928-MKS4F021502B00JC00TB-ND0,80958 złParametric Equivalent
MKS4F021502B00JD00WIMA01928-MKS4F021502B00JD00TB-ND0,80069 złParametric Equivalent
MKS4F021502B00JF00WIMA01928-MKS4F021502B00JF00TR-ND0,81179 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 6000,81179 zł5 357,81 zł
Unit Price without VAT:0,81179 zł
Unit Price with VAT:0,99850 zł