
MKS4F021003C00JSSD | |
|---|---|
DigiKey Part Number | 1928-1699-ND |
Manufacturer | |
Manufacturer Product Number | MKS4F021003C00JSSD |
Description | CAP FILM 10000PF 5% 250VDC RAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKS4F021003C00JSSD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.157" W (13.00mm x 4.00mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,71000 zł | 2,71 zł |
| 10 | 1,68700 zł | 16,87 zł |
| 50 | 1,29060 zł | 64,53 zł |
| 100 | 1,16840 zł | 116,84 zł |
| 500 | 0,96148 zł | 480,74 zł |
| 1 000 | 0,89751 zł | 897,51 zł |
| 3 000 | 0,81857 zł | 2 455,71 zł |
| 6 000 | 0,77993 zł | 4 679,58 zł |
| Unit Price without VAT: | 2,71000 zł |
|---|---|
| Unit Price with VAT: | 3,33330 zł |

