MKS4D051006A00JJ00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 8,33350 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 8,10476 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 8,04571 zł
Datasheet
Image for MKS4D051006A00JJ00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKS4D051006A00JJ00

DigiKey Part Number
1928-MKS4D051006A00JJ00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MKS4D051006A00JJ00
Description
CAP FILM 10UF 5% 100VDC RADIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Reel (TR)
Size / Dimension
1.240" L x 0.354" W (31.50mm x 9.00mm)
Part Status
Active
Height - Seated (Max)
0.748" (19.00mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
1.083" (27.50mm)
Voltage Rating - AC
63V
Applications
Automotive; DC Link, DC Filtering
Voltage Rating - DC
100V
Ratings
AEC-Q200
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MKS4D051006A00JH00WIMA01928-MKS4D051006A00JH00TR-ND8,33350 złParametric Equivalent
MKS4D051006A00JSC9WIMA01928-MKS4D051006A00JSC9-ND8,10476 złParametric Equivalent
MKS4D051006A00JSSDWIMA01928-MKS4D051006A00JSSD-ND8,04571 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
9208,33350 zł7 666,82 zł
Unit Price without VAT:8,33350 zł
Unit Price with VAT:10,25021 zł