MKS4D033303C00MI00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,78356 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,78356 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,78720 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,77868 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,77868 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,78187 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,72373 zł
Datasheet
Image for MKS4D033303C00MI00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKS4D033303C00MI00

DigiKey Part Number
1928-MKS4D033303C00MI00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MKS4D033303C00MI00
Description
CAP FILM 0.33UF 20% 100VDC RAD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.33 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Reel (TR)
Size / Dimension
0.512" L x 0.157" W (13.00mm x 4.00mm)
Part Status
Active
Height - Seated (Max)
0.354" (9.00mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
0.394" (10.00mm)
Voltage Rating - AC
63V
Applications
Automotive; DC Link, DC Filtering
Voltage Rating - DC
100V
Ratings
AEC-Q200
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MKS4D033303C00MB00WIMA01928-MKS4D033303C00MB00TB-ND0,78356 złParametric Equivalent
MKS4D033303C00MD00WIMA01928-MKS4D033303C00MD00TB-ND0,78356 złParametric Equivalent
MKS4D033303C00MF00WIMA01928-MKS4D033303C00MF00TR-ND0,78720 złParametric Equivalent
MKS4D033303C00MH00WIMA01928-MKS4D033303C00MH00TR-ND0,77868 złParametric Equivalent
MKS4D033303C00MJ00WIMA01928-MKS4D033303C00MJ00TR-ND0,77868 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 4000,78720 zł4 250,88 zł
Unit Price without VAT:0,78720 zł
Unit Price with VAT:0,96826 zł