MKS4D022202A00KF00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,64986 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,64986 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,64337 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,64986 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,64337 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,63839 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 10 516
Unit Price: 2,23000 zł
Datasheet
Image for MKS4D022202A00KF00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKS4D022202A00KF00

DigiKey Part Number
1928-MKS4D022202A00KF00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MKS4D022202A00KF00
Description
CAP FILM 0.022UF 10% 100VDC RAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.022 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Reel (TR)
Size / Dimension
0.394" L x 0.098" W (10.00mm x 2.50mm)
Part Status
Active
Height - Seated (Max)
0.276" (7.00mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.295" (7.50mm)
Voltage Rating - AC
63V
Applications
Automotive; DC Link, DC Filtering
Voltage Rating - DC
100V
Ratings
AEC-Q200
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MKS4D022202A00KA00WIMA01928-MKS4D022202A00KA00TB-ND0,64986 złParametric Equivalent
MKS4D022202A00KC00WIMA01928-MKS4D022202A00KC00TB-ND0,64986 złParametric Equivalent
MKS4D022202A00KH00WIMA01928-MKS4D022202A00KH00TR-ND0,64337 złParametric Equivalent
MKS4D022202A00KI00WIMA01928-MKS4D022202A00KI00TR-ND0,64986 złParametric Equivalent
MKS4D022202A00KJ00WIMA01928-MKS4D022202A00KJ00TR-ND0,64337 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 5000,64986 zł4 873,95 zł
Unit Price without VAT:0,64986 zł
Unit Price with VAT:0,79933 zł