MKS4C051005F00KH00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 6,39661 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 6,39661 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 6,37486 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 6,24896 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 6,19287 zł
Datasheet
Image for MKS4C051005F00KH00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKS4C051005F00KH00

DigiKey Part Number
1928-MKS4C051005F00KH00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MKS4C051005F00KH00
Description
CAP FILM 10UF 10% 63VDC RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Reel (TR)
Size / Dimension
1.043" L x 0.335" W (26.50mm x 8.50mm)
Part Status
Active
Height - Seated (Max)
0.728" (18.50mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.886" (22.50mm)
Voltage Rating - AC
40V
Applications
Automotive; DC Link, DC Filtering
Voltage Rating - DC
63V
Ratings
AEC-Q200
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MKS4C051005F00KB00WIMA01928-MKS4C051005F00KB00TB-ND6,39661 złParametric Equivalent
MKS4C051005F00KD00WIMA01928-MKS4C051005F00KD00TB-ND6,39661 złParametric Equivalent
MKS4C051005F00KJ00WIMA01928-MKS4C051005F00KJ00TR-ND6,37486 złParametric Equivalent
MKS4C051005F00KSC9WIMA01928-MKS4C051005F00KSC9-ND6,24896 złParametric Equivalent
MKS4C051005F00KSSDWIMA01928-MKS4C051005F00KSSD-ND6,19287 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
9606,37486 zł6 119,87 zł
Unit Price without VAT:6,37486 zł
Unit Price with VAT:7,84108 zł