Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKS4B042202F00JA00 | |
|---|---|
DigiKey Part Number | 1928-MKS4B042202F00JA00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MKS4B042202F00JA00 |
Description | CAP FILM 2.2UF 5% 50VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 30V 50V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 0.406" L x 0.224" W (10.30mm x 5.70mm) |
Part Status Active | Height - Seated (Max) 0.492" (12.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - AC 30V | Applications Automotive; DC Link, DC Filtering |
Voltage Rating - DC 50V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKS4B042202F00JC00 | WIMA | 0 | 1928-MKS4B042202F00JC00TB-ND | 3,06999 zł | Parametric Equivalent |
| MKS4B042202F00JF00 | WIMA | 0 | 1928-MKS4B042202F00JF00TR-ND | 3,08586 zł | Parametric Equivalent |
| MKS4B042202F00JH00 | WIMA | 0 | 1928-MKS4B042202F00JH00TR-ND | 2,96639 zł | Parametric Equivalent |
| MKS4B042202F00JI00 | WIMA | 0 | 1928-MKS4B042202F00JI00TR-ND | 3,08586 zł | Parametric Equivalent |
| MKS4B042202F00JJ00 | WIMA | 0 | 1928-MKS4B042202F00JJ00TR-ND | 2,96639 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 200 | 3,06999 zł | 6 753,98 zł |
| Unit Price without VAT: | 3,06999 zł |
|---|---|
| Unit Price with VAT: | 3,77609 zł |

