MKS4B032202A00JF00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,93940 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,90846 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,93940 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,90846 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,90212 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,81783 zł
Datasheet
Image for MKS4B032202A00JF00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKS4B032202A00JF00

DigiKey Part Number
1928-MKS4B032202A00JF00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MKS4B032202A00JF00
Description
CAP FILM 0.22UF 5% 50VDC RADIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.22 µF Film Capacitor 30V 50V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Reel (TR)
Size / Dimension
0.394" L x 0.098" W (10.00mm x 2.50mm)
Part Status
Active
Height - Seated (Max)
0.276" (7.00mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.295" (7.50mm)
Voltage Rating - AC
30V
Applications
Automotive; DC Link, DC Filtering
Voltage Rating - DC
50V
Ratings
AEC-Q200
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MKS4B032202A00JC00WIMA01928-MKS4B032202A00JC00TB-ND0,93940 złParametric Equivalent
MKS4B032202A00JH00WIMA01928-MKS4B032202A00JH00TR-ND0,90846 złParametric Equivalent
MKS4B032202A00JI00WIMA01928-MKS4B032202A00JI00TR-ND0,93940 złParametric Equivalent
MKS4B032202A00JJ00WIMA01928-MKS4B032202A00JJ00TR-ND0,90846 złParametric Equivalent
MKS4B032202A00JSC9WIMA01928-MKS4B032202A00JSC9-ND0,90212 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,93940 zł4 697,00 zł
Unit Price without VAT:0,93940 zł
Unit Price with VAT:1,15546 zł