MKS2G026801H00MI00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 1,01970 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 1,01970 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 1,01970 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 1,03153 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 1,03153 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,97099 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,95898 zł
Datasheet
0.068 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKS2G026801H00MI00

DigiKey Part Number
1928-MKS2G026801H00MI00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MKS2G026801H00MI00
Description
CAP FILM 0.068UF 20% 400VDC RAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.068 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Reel (TR)
Size / Dimension
0.283" L x 0.217" W (7.20mm x 5.50mm)
Part Status
Active
Height - Seated (Max)
0.453" (11.50mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
0.197" (5.00mm)
Voltage Rating - AC
200V
Applications
Automotive
Voltage Rating - DC
400V
Ratings
AEC-Q200
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MKS2G026801H00MA00WIMA01928-MKS2G026801H00MA00TB-ND1,01970 złParametric Equivalent
MKS2G026801H00MC00WIMA01928-MKS2G026801H00MC00TB-ND1,01970 złParametric Equivalent
MKS2G026801H00MF00WIMA01928-MKS2G026801H00MF00TR-ND1,01970 złParametric Equivalent
MKS2G026801H00MN00WIMA01928-MKS2G026801H00MN00TB-ND1,03153 złParametric Equivalent
MKS2G026801H00MO00WIMA01928-MKS2G026801H00MO00TB-ND1,03153 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 8001,01970 zł4 894,56 zł
Unit Price without VAT:1,01970 zł
Unit Price with VAT:1,25423 zł