MKS2G021001A00JA00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,76593 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,75193 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,75193 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,75791 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,75791 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,67869 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 2 752
Unit Price: 2,48000 zł
Datasheet
10000 pF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKS2G021001A00JA00

DigiKey Part Number
1928-MKS2G021001A00JA00TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MKS2G021001A00JA00
Description
CAP FILM 10000PF 5% 400VDC RAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10000 pF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Box (TB)
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Part Status
Active
Height - Seated (Max)
0.256" (6.50mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.197" (5.00mm)
Voltage Rating - AC
200V
Applications
Automotive
Voltage Rating - DC
400V
Ratings
AEC-Q200
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MKS2G021001A00JC00WIMA01928-MKS2G021001A00JC00TB-ND0,76593 złParametric Equivalent
MKS2G021001A00JF00WIMA01928-MKS2G021001A00JF00TR-ND0,75193 złParametric Equivalent
MKS2G021001A00JI00WIMA01928-MKS2G021001A00JI00TR-ND0,75193 złParametric Equivalent
MKS2G021001A00JN00WIMA01928-MKS2G021001A00JN00TB-ND0,75791 złParametric Equivalent
MKS2G021001A00JO00WIMA01928-MKS2G021001A00JO00TB-ND0,75791 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Box (TB)
QuantityUnit PriceExt Price
5 6000,76593 zł4 289,21 zł
Unit Price without VAT:0,76593 zł
Unit Price with VAT:0,94209 zł