MKS2F036801N00KO00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 1,37472 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 1,37472 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 1,38032 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 1,38032 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 1,38032 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 1,33269 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 1,32056 zł
Datasheet
0.68 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKS2F036801N00KO00

DigiKey Part Number
1928-MKS2F036801N00KO00TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MKS2F036801N00KO00
Description
CAP FILM 0.68UF 10% 250VDC RAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.68 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Box (TB)
Size / Dimension
0.283" L x 0.433" W (7.20mm x 11.00mm)
Part Status
Active
Height - Seated (Max)
0.630" (16.00mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage Rating - AC
160V
Applications
Automotive
Voltage Rating - DC
250V
Ratings
AEC-Q200
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MKS2F036801N00KA00WIMA01928-MKS2F036801N00KA00TB-ND1,37472 złParametric Equivalent
MKS2F036801N00KC00WIMA01928-MKS2F036801N00KC00TB-ND1,37472 złParametric Equivalent
MKS2F036801N00KF00WIMA01928-MKS2F036801N00KF00TR-ND1,38032 złParametric Equivalent
MKS2F036801N00KI00WIMA01928-MKS2F036801N00KI00TR-ND1,38032 złParametric Equivalent
MKS2F036801N00KN00WIMA01928-MKS2F036801N00KN00TB-ND1,38032 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Box (TB)
QuantityUnit PriceExt Price
3 0001,38032 zł4 140,96 zł
Unit Price without VAT:1,38032 zł
Unit Price with VAT:1,69779 zł