Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKS2F033301K00JI00 | |
|---|---|
DigiKey Part Number | 1928-MKS2F033301K00JI00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MKS2F033301K00JI00 |
Description | CAP FILM 0.33UF 5% 250VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.283" L x 0.283" W (7.20mm x 7.20mm) |
Part Status Active | Height - Seated (Max) 0.512" (13.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 160V | Applications Automotive |
Voltage Rating - DC 250V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKS2F033301K00JA00 | WIMA | 0 | 1928-MKS2F033301K00JA00TB-ND | 1,21405 zł | Parametric Equivalent |
| MKS2F033301K00JC00 | WIMA | 0 | 1928-MKS2F033301K00JC00TB-ND | 1,21405 zł | Parametric Equivalent |
| MKS2F033301K00JN00 | WIMA | 0 | 1928-MKS2F033301K00JN00TB-ND | 1,22422 zł | Parametric Equivalent |
| MKS2F033301K00JO00 | WIMA | 0 | 1928-MKS2F033301K00JO00TB-ND | 1,22422 zł | Parametric Equivalent |
| MKS2F033301K00JSC9 | WIMA | 0 | 1928-MKS2F033301K00JSC9-ND | 1,16353 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 800 | 1,21791 zł | 4 628,06 zł |
| Unit Price without VAT: | 1,21791 zł |
|---|---|
| Unit Price with VAT: | 1,49803 zł |



