MKS2F023301C00MA00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,66663 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,66663 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,66663 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,66378 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,59951 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,58784 zł
Datasheet
0.033 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKS2F023301C00MA00

DigiKey Part Number
1928-MKS2F023301C00MA00TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MKS2F023301C00MA00
Description
CAP FILM 0.033UF 20% 250VDC RAD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.033 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Box (TB)
Size / Dimension
0.283" L x 0.138" W (7.20mm x 3.50mm)
Part Status
Active
Height - Seated (Max)
0.335" (8.50mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
0.197" (5.00mm)
Voltage Rating - AC
160V
Applications
Automotive
Voltage Rating - DC
250V
Ratings
AEC-Q200
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MKS2F023301C00MC00WIMA01928-MKS2F023301C00MC00TB-ND0,66663 złParametric Equivalent
MKS2F023301C00MF00WIMA01928-MKS2F023301C00MF00TR-ND0,66663 złParametric Equivalent
MKS2F023301C00MI00WIMA01928-MKS2F023301C00MI00TR-ND0,66663 złParametric Equivalent
MKS2F023301C00MO00WIMA01928-MKS2F023301C00MO00TB-ND0,66378 złParametric Equivalent
MKS2F023301C00MSC9WIMA01928-MKS2F023301C00MSC9-ND0,59951 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Box (TB)
QuantityUnit PriceExt Price
6 0000,66663 zł3 999,78 zł
Unit Price without VAT:0,66663 zł
Unit Price with VAT:0,81995 zł