MKS2F021501A00MI00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,55380 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,55380 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,55796 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,55213 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,55213 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,50121 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,48957 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,55380 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,55380 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,55796 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,55796 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,55213 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,55213 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,50121 zł
Datasheet
0.015 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKS2F021501A00MI00

DigiKey Part Number
1928-MKS2F021501A00MI00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MKS2F021501A00MI00
Description
CAP FILM 0.015UF 20% 250VDC RAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.015 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Reel (TR)
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Part Status
Active
Height - Seated (Max)
0.256" (6.50mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
0.197" (5.00mm)
Voltage Rating - AC
160V
Applications
Automotive
Voltage Rating - DC
250V
Ratings
AEC-Q200
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MKS2F021501A00MA00WIMA01928-MKS2F021501A00MA00TB-ND0,55380 złParametric Equivalent
MKS2F021501A00MC00WIMA01928-MKS2F021501A00MC00TB-ND0,55380 złParametric Equivalent
MKS2F021501A00MF00WIMA01928-MKS2F021501A00MF00TR-ND0,55796 złParametric Equivalent
MKS2F021501A00MN00WIMA01928-MKS2F021501A00MN00TB-ND0,55213 złParametric Equivalent
MKS2F021501A00MO00WIMA01928-MKS2F021501A00MO00TB-ND0,55213 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 5000,55796 zł4 184,70 zł
Unit Price without VAT:0,55796 zł
Unit Price with VAT:0,68629 zł