MKS2D042201N00MF00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 1,79138 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 1,79138 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 1,79847 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 1,79396 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 1,79396 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 1,72877 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 1,71753 zł
Datasheet
2.2 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKS2D042201N00MF00

DigiKey Part Number
1928-MKS2D042201N00MF00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MKS2D042201N00MF00
Description
CAP FILM 2.2UF 20% 100VDC RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.2 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Reel (TR)
Size / Dimension
0.283" L x 0.433" W (7.20mm x 11.00mm)
Part Status
Active
Height - Seated (Max)
0.630" (16.00mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
0.197" (5.00mm)
Voltage Rating - AC
63V
Applications
Automotive
Voltage Rating - DC
100V
Ratings
AEC-Q200
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MKS2D042201N00MA00WIMA01928-MKS2D042201N00MA00TB-ND1,79138 złParametric Equivalent
MKS2D042201N00MC00WIMA01928-MKS2D042201N00MC00TB-ND1,79138 złParametric Equivalent
MKS2D042201N00MI00WIMA01928-MKS2D042201N00MI00TR-ND1,79847 złParametric Equivalent
MKS2D042201N00MN00WIMA01928-MKS2D042201N00MN00TB-ND1,79396 złParametric Equivalent
MKS2D042201N00MO00WIMA01928-MKS2D042201N00MO00TB-ND1,79396 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 4001,79847 zł4 316,33 zł
Unit Price without VAT:1,79847 zł
Unit Price with VAT:2,21212 zł