MKS2D041501M00MN00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 1,63709 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 1,63709 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 1,63709 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 1,63709 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 1,63709 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 1,56865 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 1,55731 zł
Datasheet
1.5 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKS2D041501M00MN00

DigiKey Part Number
1928-MKS2D041501M00MN00TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MKS2D041501M00MN00
Description
CAP FILM 1.5UF 20% 100VDC RADIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1.5 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Box (TB)
Size / Dimension
0.283" L x 0.335" W (7.20mm x 8.50mm)
Part Status
Active
Height - Seated (Max)
0.551" (14.00mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
0.197" (5.00mm)
Voltage Rating - AC
63V
Applications
Automotive
Voltage Rating - DC
100V
Ratings
AEC-Q200
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MKS2D041501M00MA00WIMA01928-MKS2D041501M00MA00TB-ND1,63709 złParametric Equivalent
MKS2D041501M00MC00WIMA01928-MKS2D041501M00MC00TB-ND1,63709 złParametric Equivalent
MKS2D041501M00MF00WIMA01928-MKS2D041501M00MF00TR-ND1,63709 złParametric Equivalent
MKS2D041501M00MI00WIMA01928-MKS2D041501M00MI00TR-ND1,63709 złParametric Equivalent
MKS2D041501M00MO00WIMA01928-MKS2D041501M00MO00TB-ND1,63709 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Box (TB)
QuantityUnit PriceExt Price
2 4001,63709 zł3 929,02 zł
Unit Price without VAT:1,63709 zł
Unit Price with VAT:2,01362 zł