MKS2D031501C00KI00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,71088 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,71088 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,71088 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,70791 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,70791 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,63985 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 5 437
Unit Price: 2,37000 zł
Datasheet
0.15 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKS2D031501C00KI00

DigiKey Part Number
1928-MKS2D031501C00KI00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MKS2D031501C00KI00
Description
CAP FILM 0.15UF 10% 100VDC RAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.15 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Reel (TR)
Size / Dimension
0.283" L x 0.138" W (7.20mm x 3.50mm)
Part Status
Active
Height - Seated (Max)
0.335" (8.50mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage Rating - AC
63V
Applications
Automotive
Voltage Rating - DC
100V
Ratings
AEC-Q200
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MKS2D031501C00KA00WIMA01928-MKS2D031501C00KA00TB-ND0,71088 złParametric Equivalent
MKS2D031501C00KC00WIMA01928-MKS2D031501C00KC00TB-ND0,71088 złParametric Equivalent
MKS2D031501C00KF00WIMA01928-MKS2D031501C00KF00TR-ND0,71088 złParametric Equivalent
MKS2D031501C00KN00WIMA01928-MKS2D031501C00KN00TB-ND0,70791 złParametric Equivalent
MKS2D031501C00KO00WIMA01928-MKS2D031501C00KO00TB-ND0,70791 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 0000,71088 zł4 265,28 zł
Unit Price without VAT:0,71088 zł
Unit Price with VAT:0,87438 zł