MKS2D021501A00MC00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,55380 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,55796 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,55796 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,55213 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,55213 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,50121 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,48957 zł
Datasheet
0.015 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKS2D021501A00MC00

DigiKey Part Number
1928-MKS2D021501A00MC00TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MKS2D021501A00MC00
Description
CAP FILM 0.015UF 20% 100VDC RAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.015 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Box (TB)
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Part Status
Active
Height - Seated (Max)
0.256" (6.50mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
0.197" (5.00mm)
Voltage Rating - AC
63V
Applications
Automotive
Voltage Rating - DC
100V
Ratings
AEC-Q200
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MKS2D021501A00MA00WIMA01928-MKS2D021501A00MA00TB-ND0,55380 złParametric Equivalent
MKS2D021501A00MF00WIMA01928-MKS2D021501A00MF00TR-ND0,55796 złParametric Equivalent
MKS2D021501A00MI00WIMA01928-MKS2D021501A00MI00TR-ND0,55796 złParametric Equivalent
MKS2D021501A00MN00WIMA01928-MKS2D021501A00MN00TB-ND0,55213 złParametric Equivalent
MKS2D021501A00MO00WIMA01928-MKS2D021501A00MO00TB-ND0,55213 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Box (TB)
QuantityUnit PriceExt Price
8 4000,55380 zł4 651,92 zł
Unit Price without VAT:0,55380 zł
Unit Price with VAT:0,68117 zł