MKP2J012201B00KSSD is available for purchase but is not normally stocked.
cms-subs-available:

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,73006 zł
Datasheet
Image for MKP2J012201B00KSSD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKP2J012201B00KSSD

DigiKey Part Number
1928-MKP2J012201B00KSSD-ND
Manufacturer
Manufacturer Product Number
MKP2J012201B00KSSD
Description
CAP FILM 2200PF 10% 630VDC RAD
cms-standard-lead-time
16 Weeks
Customer Reference
Detailed Description
2200 pF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
cms-type
Description
cms-select-all
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
250V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-55°C ~ 100°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.118" W (7.20mm x 3.00mm)
Height - Seated (Max)
0.295" (7.50mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
Automotive; High Frequency, Switching
Ratings
AEC-Q200
Features
-
cms-product-q-and-a

cms-techforum-default-desc

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
10 0000,63110 zł6 311,00 zł
Unit Price without VAT:0,63110 zł
Unit Price with VAT:0,77625 zł