470 pF Film Capacitor 220V 400V Polypropylene (PP) Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FKP2G004701D00HSSD

DigiKey Part Number
1928-1269-ND
Manufacturer
Manufacturer Product Number
FKP2G004701D00HSSD
Description
CAP FILM 470PF 2.5% 400VDC RAD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
470 pF Film Capacitor 220V 400V Polypropylene (PP) Radial
Datasheet
 Datasheet
EDA/CAD Models
FKP2G004701D00HSSD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±2.5%
Voltage Rating - AC
220V
Voltage Rating - DC
400V
Dielectric Material
Operating Temperature
-55°C ~ 100°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.177" W (7.20mm x 4.50mm)
Height - Seated (Max)
0.236" (6.00mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
High Frequency, Switching; High Pulse, DV/DT
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 427
Check for Additional Incoming Stock
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
13,82000 zł3,82 zł
102,45000 zł24,50 zł
501,91060 zł95,53 zł
1001,74360 zł174,36 zł
5001,46200 zł731,00 zł
1 0001,37488 zł1 374,88 zł
2 5001,28294 zł3 207,35 zł
5 0001,22751 zł6 137,55 zł
Unit Price without VAT:3,82000 zł
Unit Price with VAT:4,69860 zł