
FKP1R013304C00JSSD | |
|---|---|
DigiKey Part Number | 1928-1121-ND |
Manufacturer | |
Manufacturer Product Number | FKP1R013304C00JSSD |
Description | CAP FILM 3300PF 5% 1.25KVDC RAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3300 pF Film Capacitor 600V 1250V (1.25kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | FKP1R013304C00JSSD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 600V | |
Voltage Rating - DC | 1250V (1.25kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.236" W (18.00mm x 6.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | High Frequency, Switching; High Pulse, DV/DT | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,71000 zł | 3,71 zł |
| 10 | 2,38100 zł | 23,81 zł |
| 50 | 1,85100 zł | 92,55 zł |
| 100 | 1,68860 zł | 168,86 zł |
| 500 | 1,41380 zł | 706,90 zł |
| 2 000 | 1,25887 zł | 2 517,74 zł |
| 4 000 | 1,20130 zł | 4 805,20 zł |
| 6 000 | 1,17246 zł | 7 034,76 zł |
| Unit Price without VAT: | 3,71000 zł |
|---|---|
| Unit Price with VAT: | 4,56330 zł |

