
FKP1G031005H00KSSD | |
|---|---|
DigiKey Part Number | 1928-1068-ND |
Manufacturer | |
Manufacturer Product Number | FKP1G031005H00KSSD |
Description | CAP FILM 0.1UF 10% 400VDC RAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 250V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | FKP1G031005H00KSSD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.413" W (26.50mm x 10.50mm) | |
Height - Seated (Max) | 0.807" (20.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | High Frequency, Switching; High Pulse, DV/DT | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,92000 zł | 7,92 zł |
| 10 | 5,35600 zł | 53,56 zł |
| 50 | 4,34420 zł | 217,21 zł |
| 100 | 4,03160 zł | 403,16 zł |
| 594 | 3,45934 zł | 2 054,85 zł |
| 1 188 | 3,30344 zł | 3 924,49 zł |
| Unit Price without VAT: | 7,92000 zł |
|---|---|
| Unit Price with VAT: | 9,74160 zł |

