
FKP1G023304F00JSSD | |
|---|---|
DigiKey Part Number | 1928-1064-ND |
Manufacturer | |
Manufacturer Product Number | FKP1G023304F00JSSD |
Description | CAP FILM 0.033UF 5% 400VDC RAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 250V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | FKP1G023304F00JSSD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.315" W (18.00mm x 8.00mm) | |
Height - Seated (Max) | 0.591" (15.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | High Frequency, Switching; High Pulse, DV/DT | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,10000 zł | 5,10 zł |
| 10 | 3,33600 zł | 33,36 zł |
| 50 | 2,64580 zł | 132,29 zł |
| 100 | 2,43240 zł | 243,24 zł |
| 500 | 2,07174 zł | 1 035,87 zł |
| 1 200 | 1,93428 zł | 2 321,14 zł |
| 3 600 | 1,80329 zł | 6 491,84 zł |
| 6 000 | 1,75484 zł | 10 529,04 zł |
| Unit Price without VAT: | 5,10000 zł |
|---|---|
| Unit Price with VAT: | 6,27300 zł |

