



1379658-1 | |
|---|---|
DigiKey Part Number | A121344-ND |
Manufacturer | |
Manufacturer Product Number | 1379658-1 |
Description | CONN PLUG HSG 4POS 2.20MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Black 0.087" (2.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1379658-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.087" (2.20mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Retainer | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 100°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 zł | 0,92 zł |
| 10 | 0,78900 zł | 7,89 zł |
| 25 | 0,73800 zł | 18,45 zł |
| 50 | 0,70280 zł | 35,14 zł |
| 100 | 0,66950 zł | 66,95 zł |
| 250 | 0,62760 zł | 156,90 zł |
| 500 | 0,59750 zł | 298,75 zł |
| 1 000 | 0,56897 zł | 568,97 zł |
| 2 500 | 0,53330 zł | 1 333,25 zł |
| Unit Price without VAT: | 0,92000 zł |
|---|---|
| Unit Price with VAT: | 1,13160 zł |











