
36118 | |
|---|---|
DigiKey Part Number | 431-36118-ND |
Manufacturer | |
Manufacturer Product Number | 36118 |
Description | SOFTFINISH BALL END TORX SCREWDR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | T30 Torx® Screwdriver 9.20" (233.7mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Torx® | |
Size | T30 | |
Length - Blade | - | |
Length - Overall | 9.20" (233.7mm) | |
Features | Chrome Finish, Soft Grip | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,00000 zł | 33,00 zł |
| Unit Price without VAT: | 33,00000 zł |
|---|---|
| Unit Price with VAT: | 40,59000 zł |

