
33812 | |
|---|---|
DigiKey Part Number | 431-33812-ND |
Manufacturer | |
Manufacturer Product Number | 33812 |
Description | SOCKET 12 PNT DEEP SOCKET 9/16" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Socket 12 Point Socket Deep Socket 9/16" |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Socket | |
Tip Type | 12 Point Socket | |
Size | 9/16" | |
Drive Size | 1/2" | |
Length | - | |
Features | Deep Socket | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 22,26667 zł | 66,80 zł |
| Unit Price without VAT: | 22,26667 zł |
|---|---|
| Unit Price with VAT: | 27,38800 zł |

