US2DB-HF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 0,58507 zł
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 6 000
Unit Price: 2,01000 zł
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,00000 zł
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,28084 zł
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 6 000
Unit Price: 2,01000 zł
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 1 090
Unit Price: 1,36000 zł
Datasheet
Diode 200 V 2A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

US2DB-HF

DigiKey Part Number
641-US2DB-HFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
US2DB-HF
Description
DIODE STANDARD 200V 2A DO214AA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 200 V 2A Surface Mount DO-214AA (SMB)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
50 ns
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
20pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
200 V
Supplier Device Package
DO-214AA (SMB)
Current - Average Rectified (Io)
2A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1 V @ 2 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ACURB203-HFComchip Technology0ACURB203-HF-ND0,58507 złParametric Equivalent
HS2DTaiwan Semiconductor Corporation6 0001801-HS2DCT-ND2,01000 złParametric Equivalent
HS2D R5GTaiwan Semiconductor Corporation0HS2DR5G-ND0,00000 złParametric Equivalent
HS2D-TTaiwan Semiconductor Corporation01801-HS2D-TTR-ND0,28084 złParametric Equivalent
HS2DHTaiwan Semiconductor Corporation6 0001801-HS2DHCT-ND2,01000 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,38009 zł1 140,27 zł
6 0000,34512 zł2 070,72 zł
9 0000,32730 zł2 945,70 zł
15 0000,30727 zł4 609,05 zł
21 0000,29540 zł6 203,40 zł
30 0000,28387 zł8 516,10 zł
75 0000,25856 zł19 392,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,38009 zł
Unit Price with VAT:0,46751 zł