
WM4PD-2-26.5-S | |
|---|---|
DigiKey Part Number | 5849-WM4PD-2-26.5-S-ND |
Manufacturer | |
Manufacturer Product Number | WM4PD-2-26.5-S |
Description | POWER DIV 4 WAY 2-26.5 GHZ SMA |
Customer Reference | |
Detailed Description | RF Power Divider 2 GHz ~ 26.5 GHz Isolation (Typ) 19dB, Return Loss (Typ) 19dB, Imbalance (Typ) 5° Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Werbel Microwave LLC | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Insertion Loss | 1.4dB | |
Frequency | 2 GHz ~ 26.5 GHz | |
Specifications | Isolation (Typ) 19dB, Return Loss (Typ) 19dB, Imbalance (Typ) 5° | |
Size / Dimension | 3.120" L x 2.030" W x 0.500" H (79.3mm x 51.6mm x 12.7mm) | |
Package / Case | Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 991,14000 zł | 2 991,14 zł |
| Unit Price without VAT: | 2 991,14000 zł |
|---|---|
| Unit Price with VAT: | 3 679,10220 zł |

