3 Position Circular Connector Plug, Male Pins Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP2110/P3I-1N

DigiKey Part Number
5040-SP2110/P3I-1N-ND
Manufacturer
Manufacturer Product Number
SP2110/P3I-1N
Description
CONN PLUG MALE 3P SOLDER
Customer Reference
Detailed Description
3 Position Circular Connector Plug, Male Pins Solder
Datasheet
 Datasheet
EDA/CAD Models
SP2110/P3I-1N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
3
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder
Fastening Type
Threaded
Primary Material
Plastic
Shell Material
Polycarbonate (PC), Nylon 6/6
Contact Finish - Mating
Gold
Color
Black, Blue
Ingress Protection
IP68 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Current Rating (Amps)
30A
Voltage Rating
500VAC
Cable Opening
0.177" ~ 0.276" (4.50mm ~ 7.00mm)
Operating Temperature
-40°C ~ 85°C
Contact Material
Brass
Insert Material
Polyphenylene Sulfide (PPS)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 157
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Weipu Connector
A separate 107,69 zł flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:10000
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
121,69000 zł21,69 zł
1018,99500 zł189,95 zł
2517,88200 zł447,05 zł
5016,80500 zł840,25 zł
10015,72770 zł1 572,77 zł
25014,65048 zł3 662,62 zł
50013,57322 zł6 786,61 zł
Unit Price without VAT:21,69000 zł
Unit Price with VAT:26,67870 zł