
SP1315/P5-C | |
|---|---|
DigiKey Part Number | 5040-SP1315/P5-C-ND |
Manufacturer | |
Manufacturer Product Number | SP1315/P5-C |
Description | CONN RCPT MALE 5P SOLDER |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Mounting Type | Panel Mount | |
Termination | Solder | |
Fastening Type | Threaded | |
Primary Material | Plastic | |
Shell Material | Polycarbonate (PC), Polyamide (PA66) | |
Contact Finish - Mating | Gold | |
Ingress Protection | IP68 | |
Material Flammability Rating | UL94 V-0 | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | 180V | |
Operating Temperature | -40°C ~ 85°C |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,29000 zł | 14,29 zł |
| 10 | 12,50700 zł | 125,07 zł |
| 25 | 11,79080 zł | 294,77 zł |
| 50 | 11,07620 zł | 553,81 zł |
| 100 | 10,36130 zł | 1 036,13 zł |
| 250 | 9,64676 zł | 2 411,69 zł |
| 500 | 8,93212 zł | 4 466,06 zł |
| Unit Price without VAT: | 14,29000 zł |
|---|---|
| Unit Price with VAT: | 17,57670 zł |

