
WA22J7TE1-8MM | |
|---|---|
DigiKey Part Number | 5040-WA22J7TE1-8MM-ND |
Manufacturer | |
Manufacturer Product Number | WA22J7TE1-8MM |
Description | CONN PLUG MALE 7P SOLDER |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | WA22J7TE1-8MM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 7 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | Threaded | |
Primary Material | Plastic | |
Shell Material | Nylon 6/6 | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 10A | |
Voltage Rating | 250VAC | |
Cable Opening | 0.335" (8.50mm) | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Brass |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,33000 zł | 22,33 zł |
| 10 | 19,53400 zł | 195,34 zł |
| 25 | 18,42080 zł | 460,52 zł |
| 50 | 17,30760 zł | 865,38 zł |
| 100 | 16,19450 zł | 1 619,45 zł |
| 250 | 15,08136 zł | 3 770,34 zł |
| 500 | 13,96822 zł | 6 984,11 zł |
| Unit Price without VAT: | 22,33000 zł |
|---|---|
| Unit Price with VAT: | 27,46590 zł |






