
SA2412/SHDMI2.0B | |
|---|---|
DigiKey Part Number | 5040-SA2412/SHDMI2.0B-ND |
Manufacturer | |
Manufacturer Product Number | SA2412/SHDMI2.0B |
Description | HDMI2.0 CONN RCPT |
Customer Reference | |
Detailed Description | Receptacle HDMI 2.0 Connector Position Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | SA2412/SHDMI2.0B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weipu Connector | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Specifications | HDMI 2.0 | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Features | Push Pull | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -20°C ~ 70°C | |
Mating Cycles | 500 | |
Shielding | Unshielded |
| Bulk: | 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,07000 zł | 52,07 zł |
| 10 | 45,56700 zł | 455,67 zł |
| 25 | 42,94600 zł | 1 073,65 zł |
| 50 | 40,36060 zł | 2 018,03 zł |
| 100 | 37,73930 zł | 3 773,93 zł |
| 250 | 35,15392 zł | 8 788,48 zł |
| 500 | 32,53264 zł | 16 266,32 zł |
| Unit Price without VAT: | 52,07000 zł |
|---|---|
| Unit Price with VAT: | 64,04610 zł |











