
SF1213/S3 | |
|---|---|
DigiKey Part Number | 5040-SF1213/S3-ND |
Manufacturer | |
Manufacturer Product Number | SF1213/S3 |
Description | CONN RCPT FEMALE 3P SOLDER |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Mounting Type | Panel Mount | |
Termination | Solder | |
Fastening Type | Push-Pull | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Chrome | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 | |
Shielding | ||
Current Rating (Amps) | 13A | |
Voltage Rating | 250V | |
Operating Temperature | -40°C ~ 85°C |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,20000 zł | 24,20 zł |
| 10 | 21,17900 zł | 211,79 zł |
| 25 | 19,96640 zł | 499,16 zł |
| 50 | 18,75700 zł | 937,85 zł |
| 100 | 17,54640 zł | 1 754,64 zł |
| 250 | 16,33640 zł | 4 084,10 zł |
| 500 | 15,12624 zł | 7 563,12 zł |
| Unit Price without VAT: | 24,20000 zł |
|---|---|
| Unit Price with VAT: | 29,76600 zł |

