
WF20J12TI1 | |
|---|---|
DigiKey Part Number | 5040-WF20J12TI1-ND |
Manufacturer | |
Manufacturer Product Number | WF20J12TI1 |
Description | CONN Plug Male 12P Solder |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Plug, Male Pins Solder |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Zinc Alloy |
Series | Shell Finish Chrome |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type | Shielding |
Number of Positions 12 | Current Rating (Amps) 5A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 400V |
Termination Solder | Cable Opening 0.315" ~ 0.413" (8.00mm ~ 10.50mm) |
Fastening Type Threaded | Operating Temperature -40°C ~ 85°C |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,39000 zł | 32,39 zł |
| 10 | 28,34200 zł | 283,42 zł |
| 25 | 26,72120 zł | 668,03 zł |
| 50 | 25,10180 zł | 1 255,09 zł |
| 100 | 23,48200 zł | 2 348,20 zł |
| 250 | 21,86264 zł | 5 465,66 zł |
| 500 | 20,24314 zł | 10 121,57 zł |
| Unit Price without VAT: | 32,39000 zł |
|---|---|
| Unit Price with VAT: | 39,83970 zł |

