



1-2385838-1 | |
|---|---|
DigiKey Part Number | 1734-1-2385838-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-2385838-1 |
Description | 62.POS.MIXED REC.HSG |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 62 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | 1-2385838-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 4 | |
Row Spacing | 0.217" (5.51mm) | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Contact Termination | Crimp | |
Fastening Type | Lever Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,42000 zł | 64,42 zł |
| 10 | 54,74500 zł | 547,45 zł |
| 25 | 51,31680 zł | 1 282,92 zł |
| 50 | 48,86720 zł | 2 443,36 zł |
| 108 | 46,28407 zł | 4 998,68 zł |
| 324 | 42,83460 zł | 13 878,41 zł |
| 540 | 41,32020 zł | 22 312,91 zł |
| Unit Price without VAT: | 64,42000 zł |
|---|---|
| Unit Price with VAT: | 79,23660 zł |

