
952696 | |
|---|---|
DigiKey Part Number | 281-952696-ND |
Manufacturer | |
Manufacturer Product Number | 952696 |
Description | BOX ALUM UNPTD 7.87"L X 6.3"W |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Unpainted Cover Included 7.874" L x 6.299" W (200.00mm x 160.00mm) X 3.937" (100.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 7.874" L x 6.299" W (200.00mm x 160.00mm) | |
Height | 3.937" (100.00mm) | |
Area (L x W) | 49.6in² (320cm²) | |
Design | Cover Included | |
Material | ||
Color | Unpainted | |
Thickness | - | |
Features | Sealed | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 4.5 lbs (2 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 799,89000 zł | 799,89 zł |
| Unit Price without VAT: | 799,89000 zł |
|---|---|
| Unit Price with VAT: | 983,86470 zł |



