
9526870000 | |
|---|---|
DigiKey Part Number | 9526870000-ND |
Manufacturer | |
Manufacturer Product Number | 9526870000 |
Description | BOX ALUM 4.92"L X 3.15"W |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Unpainted Cover Included 4.921" L x 3.150" W (125.00mm x 80.00mm) X 2.244" (57.00mm) |
Datasheet | Datasheet |
Category | Area (L x W) 15.5in² (100cm²) |
Mfr | Design Cover Included |
Series | Material |
Packaging Bulk | Color Unpainted |
Part Status Active | Features Sealed |
Container Type Box | Ratings |
Size / Dimension 4.921" L x 3.150" W (125.00mm x 80.00mm) | Shipping Info Shipped from DigiKey |
Height 2.244" (57.00mm) | Weight 0.882 lb (400.07 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 468,92000 zł | 468,92 zł |
| 5 | 400,85600 zł | 2 004,28 zł |
| 10 | 374,66400 zł | 3 746,64 zł |
| 25 | 373,39880 zł | 9 334,97 zł |
| Unit Price without VAT: | 468,92000 zł |
|---|---|
| Unit Price with VAT: | 576,77160 zł |


