
9457700000 | |
|---|---|
DigiKey Part Number | 281-3433-ND |
Manufacturer | |
Manufacturer Product Number | 9457700000 |
Description | CONN PLUG FMALE 4POS SCREW |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | M12-4 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Termination | Screw | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Zinc Die Cast | |
Shell Finish | - | |
Contact Finish - Mating | Copper Alloy | |
Color | Black, Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell, Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 4A | |
Voltage Rating | 250V | |
Cable Opening | 0.157" ~ 0.236" (4.00mm ~ 6.00mm) | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | Polyamide (PA), Nylon | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | Industrial Automation | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,71000 zł | 45,71 zł |
| 10 | 38,85200 zł | 388,52 zł |
| 25 | 36,41920 zł | 910,48 zł |
| 50 | 34,68140 zł | 1 734,07 zł |
| 100 | 33,02600 zł | 3 302,60 zł |
| 250 | 30,95972 zł | 7 739,93 zł |
| 500 | 29,48348 zł | 14 741,74 zł |
| 1 000 | 28,07808 zł | 28 078,08 zł |
| Unit Price without VAT: | 45,71000 zł |
|---|---|
| Unit Price with VAT: | 56,22330 zł |


