
9004900000 | |
|---|---|
DigiKey Part Number | 9004900000-ND |
Manufacturer | |
Manufacturer Product Number | 9004900000 |
Description | CONN FERRULE 2 X 18AWG WHT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | White Wire Ferrule Connector Two x 18 AWG (0.75mm²) Two Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Two Wire | |
Insulation | Insulated | |
Style | - | |
Size | Two x 18 AWG (0.75mm²) | |
Length - Overall | 16.00mm | |
Length - Pin | 10.00mm | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 zł | 0,50 zł |
| 10 | 0,42000 zł | 4,20 zł |
| 25 | 0,39360 zł | 9,84 zł |
| 50 | 0,37480 zł | 18,74 zł |
| 100 | 0,35690 zł | 35,69 zł |
| 250 | 0,33452 zł | 83,63 zł |
| 500 | 0,31844 zł | 159,22 zł |
| 1 000 | 0,30324 zł | 303,24 zł |
| 2 500 | 0,28422 zł | 710,55 zł |
| Unit Price without VAT: | 0,50000 zł |
|---|---|
| Unit Price with VAT: | 0,61500 zł |









