
8813180000 | |
|---|---|
DigiKey Part Number | 281-6705-ND |
Manufacturer | |
Manufacturer Product Number | 8813180000 |
Description | CABLE CAT7 8COND 26AWG 1=100M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat7 Cable Green 26 AWG Foil, Braid 328.1' (100.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/26 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.244" (6.20mm) | |
Shield Type | Foil, Braid | |
Length | 328.1' (100.0m) | |
Jacket Color | Green | |
Ratings | - | |
Features | - | |
Voltage | 700 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyethylene (PE) | |
Shield Material | Aluminum; Copper, Bare | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 112,50000 zł | 2 112,50 zł |
| 2 | 2 008,28000 zł | 4 016,56 zł |
| 3 | 1 949,30333 zł | 5 847,91 zł |
| 5 | 1 876,97600 zł | 9 384,88 zł |
| 7 | 1 830,52286 zł | 12 813,66 zł |
| 10 | 1 782,28300 zł | 17 822,83 zł |
| Unit Price without VAT: | 2 112,50000 zł |
|---|---|
| Unit Price with VAT: | 2 598,37500 zł |

