40586x0000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40586x0000
4058610000
4058610000
Relay Basics - Another Teaching Moment | DigiKey Electronics

4058610000

DigiKey Part Number
281-4921-ND
Manufacturer
Manufacturer Product Number
4058610000
Description
RELAY GEN PURPOSE DPDT 8A 115V
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 115VAC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Last Time Buy
Mounting Type
Coil Voltage
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
8 A
Switching Voltage
240VAC - Max
Load - Max Switching
1920VA
Coil Current
6.6 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
86.3 VAC
Must Release Voltage
17.3 VAC
Operate Time
9 ms
Release Time
45 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver Nickel (AgNi)
Approval Agency
CE
Relay Type
Grade
-
Qualification
-
Coil Resistance
8.1 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 187
Check for Additional Incoming Stock
Last Time Buy Date: 31.03.2026
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
133,23000 zł33,23 zł
1029,60200 zł296,02 zł
2528,26840 zł706,71 zł
5027,29920 zł1 364,96 zł
10026,36220 zł2 636,22 zł
25025,17216 zł6 293,04 zł
50024,30686 zł12 153,43 zł
1 00023,47096 zł23 470,96 zł
Unit Price without VAT:33,23000 zł
Unit Price with VAT:40,87290 zł