Parametric Equivalent

3053110000 | |
|---|---|
DigiKey Part Number | 281-3053110000-ND |
Manufacturer | |
Manufacturer Product Number | 3053110000 |
Description | CRM40524TL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 24VAC Coil Socketable |
Datasheet | Datasheet |
Category | Coil Current 69 mA |
Mfr | Coil Type Non Latching |
Series | Features Mechanical Indicator, Test Button |
Packaging Bulk | Termination Style Plug In |
Part Status Active | Operate Time 20 ms |
Mounting Type | Release Time 12 ms |
Coil Voltage | Operating Temperature -40°C ~ 55°C |
Contact Form 4PDT (4 Form C) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 7 A | Approval Agency CSA, cURus, VDE |
Switching Voltage 250VAC - Max | Relay Type |
Load - Max Switching 1500VA, 168W | Coil Resistance 158 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3053040000 | Weidmüller | 0 | 281-3053040000-ND | 38,44300 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 40,41400 zł | 404,14 zł |
| Unit Price without VAT: | 40,41400 zł |
|---|---|
| Unit Price with VAT: | 49,70922 zł |

