
2913790000 | |
|---|---|
DigiKey Part Number | 281-2913790000-ND |
Manufacturer | |
Manufacturer Product Number | 2913790000 |
Description | PRINTED CIRCUIT BOARD TERMINALS, |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 10 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Vertical with Board | |
Current | 18.5 A | |
Voltage | 300 V | |
Wire Gauge | 12-20 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | Push Button Actuated | |
Color | Black | |
Operating Temperature | -50°C ~ 120°C | |
Housing Material | Polyamide (PA9T), Nylon 9T | |
Contact Material - Plating | Copper Magnesium - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,95000 zł | 35,95 zł |
| 10 | 25,49200 zł | 254,92 zł |
| 25 | 22,50800 zł | 562,70 zł |
| 50 | 20,69280 zł | 1 034,64 zł |
| 100 | 19,21870 zł | 1 921,87 zł |
| 250 | 17,71368 zł | 4 428,42 zł |
| 500 | 16,85028 zł | 8 425,14 zł |
| 1 000 | 16,17548 zł | 16 175,48 zł |
| Unit Price without VAT: | 35,95000 zł |
|---|---|
| Unit Price with VAT: | 44,21850 zł |


