
2831100000 | |
|---|---|
DigiKey Part Number | 281-2831100000-ND |
Manufacturer | |
Manufacturer Product Number | 2831100000 |
Description | CURRENT-MEASURING TRANSDUCER, IN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 kA Rogowski Coil Current Sense Transformer 50Hz ~ 60Hz Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Frequency Range | 50Hz ~ 60Hz | |
Type | Non-Invasive (Solid Core) | |
Current Rating (Amps) | 5 kA | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | Rogowski Coil | |
Current Ratio | - | |
DC Resistance (DCR) | - | |
Ratings | - | |
Mounting Type | Free Hanging (In-Line) | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Termination Style | Wire Leads | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 756,83000 zł | 756,83 zł |
| 10 | 670,69400 zł | 6 706,94 zł |
| Unit Price without VAT: | 756,83000 zł |
|---|---|
| Unit Price with VAT: | 930,90090 zł |

