
2782600000 | |
|---|---|
DigiKey Part Number | 281-2782600000-ND |
Manufacturer | |
Manufacturer Product Number | 2782600000 |
Description | MULTI LEVEL INSTALLATION TERMINA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 5 Position Feed Through (2), Isolated Beige 12-28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through (2), Isolated | |
Disconnect Type | - | |
Number of Positions | 5 | |
Number of Levels | 3; 1 Grounded | |
Terminal - Width | 5.1mm | |
Termination Style | Push In | |
Current - IEC | 24 A | |
Voltage - IEC | 250V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 12-28 AWG | |
Wire Gauge or Range - mm² | 0.14-4mm² | |
Features | - | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,64000 zł | 25,64 zł |
| 50 | 19,45360 zł | 972,68 zł |
| 100 | 18,52460 zł | 1 852,46 zł |
| 1 000 | 15,74814 zł | 15 748,14 zł |
| Unit Price without VAT: | 25,64000 zł |
|---|---|
| Unit Price with VAT: | 31,53720 zł |

