Female Module 4 Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2748550000

DigiKey Part Number
281-2748550000-ND
Manufacturer
Manufacturer Product Number
2748550000
Description
HDC MCOAX 4 FC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Female Module 4 Position Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Connector Type
Module
Gender
Female
Number of Positions
4
Size
-
Termination Style
Crimp
Voltage Rating
50V
Current Rating (Amps)
1.5A
Contact Type
-
Operating Temperature
-
Color
-
Housing Material
-
Contact Material
-
Contact Finish
-
Material Flammability Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
517,30000 zł86,50 zł
Manufacturers Standard Package
Unit Price without VAT:17,30000 zł
Unit Price with VAT:21,27900 zł