
2748090000 | |
|---|---|
DigiKey Part Number | 281-2748090000-ND |
Manufacturer | |
Manufacturer Product Number | 2748090000 |
Description | DEKAFIX FW 8 MARKED 51-100 50/CD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For 8mm Wide Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Numbers, 51 through 100 | |
Pitch | 0.315" (8.00mm) | |
For Use With/Related Products | 8mm Wide Terminal Blocks | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,37605 zł | 300,84 zł |
| Unit Price without VAT: | 0,37605 zł |
|---|---|
| Unit Price with VAT: | 0,46254 zł |

